TRU COMPONENTS TC-13599552 Pushbutton Sw 250V 3A 1xOff/On latch 14.5x14.5x39mm

MPN
TC-13599552
EAN-13
4064161476292
Order Code
18-2983
Country of Origin
China
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
10+ £0.638
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,108 in stock

TRU COMPONENTS TC-13599552 is a pushbutton switch that offers durable performance for a variety of applications requiring reliable on/off control. This switch operates at a rated voltage of 250 V AC and a current of 3 A, featuring a single off/on latching mechanism for secure operation. The compact design, with dimensions of 14.5 mm by 14.5 mm by 39 mm, makes it suitable for installations where space is limited. Its robust construction ensures consistent performance in industrial control systems, household appliances, and automotive electrical units, where maintaining precise control over electrical circuits is crucial. Designed to meet the stringent demands of engineering projects, it provides a dependable solution in environments necessitating minimal switch operation error.
Type TC-13599552
Contact Configuration SPST
Switch Function On/Off
Mounting Panel
Voltage Rating 250V
Illumination Non-Illuminated
Panel Cutout Dimensions 10.2
Button Diameter 10mm
Connection Solder pins
Contact Material Cu-alloy, nickel plated
Contact Resistance <20mΩ
Contact Type 1 maker
Content 1
Dimensions (L x W x H) 14.5 x 14.5 x 39 mm
Durability 10,000 cycles
Electrical lifespan 10,000 cycles
Front panel cut-out 11.5 x 11.5mm
Functions latch
Height 39mm
Insulation Resistance 100mΩ
Length 14.5mm
Material Thermoplastic
Maximum Temperature 80°C
Min. temperature -10°C
Product Type Pushbutton switch
Resistance 100mΩ
Switch position 1 x Off/On
Switch/button features Protruding
Switching current (max.) 3A
Switching Voltage 250V AC
Width 14.5mm

Reviews

Be the first to submit a review

Trustpilot