TRU COMPONENTS TC-13224204 Pushbutton Blue 36 V DC/AC 2 A IP65 Momentary

MPN
TC-13224204
EAN-13
4064161342276
Order Code
18-2636
Country of Origin
China
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
1+ £8.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 74 in stock

TRU COMPONENTS TC-13224204 is a robust pushbutton switch known as the ONPOW6319F-10E/Q/B/12V/S, distinguishing itself with a blue actuator. Designed for demanding applications, it supports an electrical rating of 36 V DC/AC at a current of 2 A, ensuring reliable performance within its designated voltage range. With an ingress protection rating of IP65, it is suitable for use in environments where dust and water resistance are critical. The switch features a momentary operation type, performing a single pole off/(on) function, making it ideal for control panels, instrumentation, and automotive systems where user input is transient. Its durable construction and reliable functionality make it a preferred choice for engineers seeking dependable pushbutton solutions in both indoor and outdoor settings.
Type ONPOW6319F-10E/Q/B/12V/S
Contact Configuration SPNO
Switch Function Off-(On)
Mounting Panel
Voltage Rating 12V
Illumination Blue
Panel Cutout Dimensions 16.2
Bulb Type LED (monochrome)
Colour Blue
Connection Quick-connect
Content 1
Dielectric Strength 1,500 V, RMS 50 Hz, 1 min.
Electrical lifespan 50,000 cycles
Functions momentary
IP Rating IP65
Lighting Type Circular lighting
Material Stainless steel
Maximum Temperature 55°C
Min. temperature -25°C
Product Type Pushbutton
Recess Diameter 19mm
Switch position 1 x Off/(On)
Switching current (max.) 2A
Switching Voltage 36V DC/AC

Reviews

Be the first to submit a review

Trustpilot