TRU COMPONENTS TC-13224164 Pushbutton Switch Red 36V DC AC 2A IP65 Latching

MPN
TC-13224164
EAN-13
4064161342177
Order Code
18-2626
Country of Origin
China
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
1+ £6.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 53 in stock

TRU COMPONENTS TC-13224164 is a robust push-button switch designed for enduring performance and reliability in demanding environments. The switch, also known by its alternate description ONPOW6316F-10ZE/Q/R/12V/S, features a latching mechanism, allowing it to maintain its state after being actuated. It operates effectively at a voltage of 36 V DC/AC and can handle current ratings up to 2 A. With an IP65 rating, the switch offers excellent protection against dust and low-pressure water jets, making it suitable for industrial control panels, machinery interfaces, and outdoor equipment requiring dependable switch performance. Its red actuator provides clear visual indication, ideal for emergency stop applications where visibility is critical.
Type ONPOW6316F-10ZE/Q/R/12V/S
Contact Configuration SPNO
Switch Function On/Off
Mounting Panel
Voltage Rating 12V
Panel Cutout Dimensions 16.2
Bulb Type LED (monochrome)
Colour Red
Connection Quick-connect
Content 1
Dielectric Strength 1,500 V, RMS 50 Hz, 1 min.
Electrical lifespan 50,000 cycles
Functions latch
IP Rating IP65
Lighting Type Circular lighting
Material Stainless steel
Maximum Temperature 55°C
Min. temperature -25°C
Product Type Pushbutton
Recess Diameter 16mm
Switch position 1 x Off/(On)
Switching current (max.) 2A
Switching Voltage 36V DC/AC

Reviews

Be the first to submit a review

Trustpilot