TRU COMPONENTS TC-13224156 Pushbutton Blue 36V DC/AC 2A IP65 Momentary

MPN
TC-13224156
EAN-13
4064161342153
Order Code
18-2624
Country of Origin
China
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
1+ £6.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 176 in stock

TRU COMPONENTS TC-13224156 is a sophisticated push-button switch designed for versatile applications requiring momentary action. As an ONPOW6316F-10E/Q/B/12V/S model, it operates efficiently within a voltage range of 36 V DC/AC and supports a current rating of 2 A. Featuring a robust IP65-rated construction, it ensures protection against dust and water ingress, making it well-suited for demanding environments. The switch's blue actuator provides clear visual feedback, and its single-pole, normally-off (Off)/(On) configuration is ideal for temporary engagement tasks in industrial control panels, automotive systems, and instrumentation operations. This durable switch caters to engineers seeking reliable and straightforward integration into both AC and DC electrical systems.
Type ONPOW6316F-10E/Q/B/12V/S
Contact Configuration SPNO
Switch Function On/Off
Mounting Panel
Voltage Rating 12V
Illumination Blue
Panel Cutout Dimensions 16.2
Bulb Type LED (monochrome)
Colour Blue
Connection Quick-connect
Content 1
Dielectric Strength 1,500 V, RMS 50 Hz, 1 min.
Electrical lifespan 50,000 cycles
Functions momentary
IP Rating IP65
Lighting Type Circular lighting
Material Stainless steel
Maximum Temperature 55°C
Min. temperature -25°C
Product Type Pushbutton
Recess Diameter 16mm
Switch position 1 x Off/(On)
Switching current (max.) 2A
Switching Voltage 36V DC/AC

Reviews

Be the first to submit a review

Trustpilot