TRU COMPONENTS TC-13224148 Pushbutton Switch Green IP65 36V DC/AC 2A Momentary

MPN
TC-13224148
EAN-13
4064161342139
Order Code
18-2622
Country of Origin
China
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
1+ £6.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 154 in stock

TRU COMPONENTS TC-13224148, also known as ONPOW6316F-10E/Q/G/12V/S, is a green momentary push-button switch designed for efficient control in various low-voltage systems. This switch operates at 36 V DC/AC with a maximum current rating of 2 A, making it suitable for a range of applications involving intermittent or temporary operations. Engineered to meet IP65 protection standards, this switch is well-suited for environments requiring dust-tight and water-resistant components. The momentary action (1 x Off/(On)) ensures effective use in circuits that require brief contact engagement. Ideal for industrial control panels, automotive systems, or any application necessitating reliable, momentary switching, the TC-13224148 provides durability and precise performance in demanding settings.
Type ONPOW6316F-10E/Q/G/12V/S
Contact Configuration SPNO
Switch Function 1 breaker
Mounting Panel
Voltage Rating 12V
Illumination Green
Panel Cutout Dimensions 16.2
Bulb Type LED (monochrome)
Colour Green
Connection Quick-connect
Content 1
Dielectric Strength 1,500 V, RMS 50 Hz, 1 min.
Electrical lifespan 50,000 cycles
Functions momentary
IP Rating IP65
Lighting Type Circular lighting
Material Stainless steel
Maximum Temperature 55°C
Min. temperature -25°C
Product Type Pushbutton
Recess Diameter 16mm
Switch position 1 x Off/(On)
Switching current (max.) 2A
Switching Voltage 36V DC/AC

Reviews

Be the first to submit a review

Trustpilot