TRU COMPONENTS TC-13224188 Pushbutton Switch 36 V 2 A 1 x Off/(On) Latch IP65

MPN
TC-13224188
EAN-13
4064161342238
Order Code
18-2632
Country of Origin
China
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
1+ £7.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

TRU COMPONENTS offers the TC-13224188, a robust push-button switch designed for reliable performance. This switch, also referred to as ONPOW6319F-10Z/Q/S, operates at 36 V DC/AC with a current rating of 2 A, featuring a 1 x Off/(On) latching configuration. Engineered to meet IP65 standards, it ensures protection against dust ingress and low-pressure water jets, making it suitable for demanding environments. It is frequently utilised in industrial control panels, machinery interfaces, and other applications where secure and intermittent electrical connectivity is required. The switch's durable construction supports frequent operations, providing dependable service over its lifespan.
Type ONPOW6319F-10Z/Q/S
Contact Configuration SPNO
Switch Function Off-(On)
Mounting Panel
Voltage Rating 36V
Panel Cutout Dimensions 16.2
Connection Quick-connect
Content 1
Dielectric Strength 1,500 V, RMS 50 Hz, 1 min.
Electrical lifespan 50,000 cycles
Functions latch
IP Rating IP65
Lighting Type None
Material Stainless steel
Maximum Temperature 55°C
Min. temperature -25°C
Product Type Pushbutton
Recess Diameter 19mm
Switch position 1 x Off/(On)
Switching current (max.) 2A
Switching Voltage 36V DC/AC

Reviews

Be the first to submit a review

Trustpilot