TRU COMPONENTS TC-13224224 ONPOW Pushbutton Blue 36V DC/AC 2A IP65

MPN
TC-13224224
EAN-13
4064161342320
Order Code
18-2641
Country of Origin
China
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
1+ £8.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 77 in stock

TRU COMPONENTS TC-13224224 offers the ONPOW Pushbutton switch, a versatile component designed for robust usage in various engineering environments. This switch operates effectively at 36V DC/AC with a current rating of 2A, making it suitable for numerous industrial applications that require reliable control mechanisms. The pushbutton is characterised by its blue actuator, accompanied by IP65 ingress protection, ensuring durability and resistance to dust and water exposure. This model, featuring a latching action denoted as 1 x Off/(On), integrates smoothly into control panels or machinery where momentary input is needed, such as in automation systems or user-interface devices.
Type ONPOW6319F-10ZE/Q/B/12V/S
Contact Configuration SPNO
Switch Function Off-(On)
Mounting Panel
Voltage Rating 36V
Illumination Blue
Panel Cutout Dimensions 16.2
Bulb Type LED (monochrome)
Colour Blue
Connection Quick-connect
Content 1
Dielectric Strength 1,500 V, RMS 50 Hz, 1 min.
Electrical lifespan 50,000 cycles
Functions latch
IP Rating IP65
Lighting Type Circular lighting
Material Stainless steel
Maximum Temperature 55°C
Min. temperature -25°C
Product Type Pushbutton
Recess Diameter 19mm
Switch position 1 x Off/(On)
Switching current (max.) 2A
Switching Voltage 36V DC/AC

Reviews

Be the first to submit a review

Trustpilot