TRU COMPONENTS TC-13224144 Pushbutton Switch Red 36V IP65 Momentary

MPN
TC-13224144
EAN-13
4064161342122
Order Code
18-2621
Country of Origin
China
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
1+ £6.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 68 in stock

TRU COMPONENTS TC-13224144 is a reliable pushbutton switch designed for various industrial and engineering applications. This model, also known under the alternate description ONPOW6316F-10E/Q/R/12V/S, operates on a momentary basis with an 'off/(on)' configuration, suitable for circuits up to 36 V DC/AC with a current rating of 2 A. The switch features a distinctive red actuator and is constructed with an IP65 rating, ensuring excellent protection against dust and low-pressure water jets, making it ideal for demanding environments where moisture resistance is crucial. Engineers will find this switch particularly useful in control panels, instrumentation, and machinery where compact, robust, and reliable user interfaces are required. Its design prioritises durability and reliability, fitting seamlessly into applications requiring periodic user interaction without the risk of accidental activation.
Type ONPOW6316F-10E/Q/R/12V/S
Contact Configuration SPNO
Switch Function 1 breaker
Mounting Panel
Voltage Rating 12V
Panel Cutout Dimensions 16.2
Bulb Type LED (monochrome)
Colour Red
Connection Quick-connect
Content 1
Dielectric Strength 1,500 V, RMS 50 Hz, 1 min.
Electrical lifespan 50,000 cycles
Functions momentary
IP Rating IP65
Lighting Type Circular lighting
Material Stainless steel
Maximum Temperature 55°C
Min. temperature -25°C
Product Type Pushbutton
Recess Diameter 16mm
Switch position 1 x Off/(On)
Switching current (max.) 2A
Switching Voltage 36V DC/AC

Reviews

Be the first to submit a review

Trustpilot