TRU COMPONENTS TC-12835304 Piezo pushbutton Red 24V 0.2A M12 male connector

MPN
TC-12835304
EAN-13
4064161333199
Order Code
18-2448
Country of Origin
China
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
1+ £25.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 99 in stock

TRU COMPONENTS TC-12835304 is a Piezo pushbutton switch featuring an M12 male connector, designed with a robust construction suitable for demanding environments. With its 24 V and 0.2 A electrical rating, this switch offers reliable momentary on functionality, returning to its off state when not engaged. The product is characterised by its vibrant red colour and utilizes a durable Piezo mechanism, which is highly resistant to wear and tear, making it ideal for applications that demand high durability and longevity, such as industrial control panels and machinery interface systems. Its compact form factor, combined with an M12 connector, allows for straightforward integration into existing electrical systems where space may be a constraint. This switch meets the rigorous needs of engineers focused on both functionality and durability in their system designs.
Type PNP output, LED operating voltage 12 V
Contact Configuration SPNO
Switch Function On/Off
Mounting Panel
Voltage Rating 24V
Panel Cutout Dimensions 16.2
Actuating Force 5N
Board thickness (max.) 8mm
Bulb Type LED (monochrome)
Button Diameter 13.7mm
Casing/button Colour Stainless steel
Colour Red
Connection M12 plug
Content 1
Diameter 28.5mm
Dimensions (Ø) 28.5mm
Electrical lifespan 50,000,000 cycles
Front panel cut-out 22mm
Functions momentary
Lighting Type Circular lighting
Material Stainless steel
Maximum Temperature 55°C
Min. temperature -25°C
Product Type Piezo pushbutton
Recess Diameter 22mm
Switch position 1 x Off/(On)
Switch/button features Planar
Switching current (max.) 0.2A
Switching Voltage 24V

Reviews

Be the first to submit a review

Trustpilot