TRU COMPONENTS TC-13224220 Pushbutton Yellow 36V DC/AC 2A IP65 1x Off/(On)

MPN
TC-13224220
EAN-13
4064161342313
Order Code
18-2640
Country of Origin
China
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
1+ £8.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 88 in stock

TRU COMPONENTS TC-13224220 is a robust push-button switch designed for versatile applications in both DC and AC environments. This component operates effectively at 36V and supports a current of up to 2A, ensuring reliable performance in various electrical systems. Featuring a momentary contact configuration, it offers a single off/(on) function and is equipped with a yellow actuator, providing clear visual identification. The switch boasts an IP65 rating, indicating its superior protection against dust ingress and water jets, making it suitable for use in industrial settings where harsh environmental conditions may be present. Typical applications for this push-button switch include control panels, machinery start/stop functions, and other scenarios where a durable, reliable switch is essential for safe operation.
Type ONPOW6319F-10ZE/Q/Y/12V/S
Contact Configuration SPNO
Switch Function Off-(On)
Mounting Panel
Voltage Rating 36V
Illumination Yellow
Panel Cutout Dimensions 16.2
Bulb Type LED (monochrome)
Colour Yellow
Connection Quick-connect
Content 1
Dielectric Strength 1,500 V, RMS 50 Hz, 1 min.
Electrical lifespan 50,000 cycles
Functions latch
IP Rating IP65
Lighting Type Circular lighting
Material Stainless steel
Maximum Temperature 55°C
Min. temperature -25°C
Product Type Pushbutton
Recess Diameter 19mm
Switch position 1 x Off/(On)
Switching current (max.) 2A
Switching Voltage 36V DC/AC

Reviews

Be the first to submit a review

Trustpilot