TRU COMPONENTS TC-13224136 ONPOW6316F-10/Q/S Pushbutton 36 V DC/AC 2 A IP65

MPN
TC-13224136
EAN-13
4064161342108
Order Code
18-2619
Country of Origin
China
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
1+ £5.01
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 148 in stock

TRU COMPONENTS TC-13224136, also known as the ONPOW6316F-10/Q/S, is a momentary push-button switch designed for both DC and AC circuits operating at 36 volts with a current capacity of 2 amperes. Featuring an ingress protection rating of IP65, this switch is well-suited for environments where protection against dust and water ingress is required. This push-button switch configuration is described as 1 x Off/(On), indicating a single throw action returning to the 'off' position upon release, making it ideal for applications such as industrial control systems, panel interfaces, and signal processing equipment. The robust construction ensures reliable performance in demanding settings, providing engineers with a durable component for a variety of electronic and electrical projects.
Type ONPOW6316F-10/Q/S
Contact Configuration SPNO
Switch Function 1 breaker
Current Rating N/A
Mounting Panel
Voltage Rating 36V
Illumination N/A
Panel Cutout Dimensions N/A
Connection Quick-connect
Content 1
Dielectric Strength 1,500 V, RMS 50 Hz, 1 min.
Electrical lifespan 50,000 cycles
Functions momentary
IP Rating IP65
Lighting Type None
Material Stainless steel
Maximum Temperature 55°C
Min. temperature -25°C
Product Type Pushbutton
Recess Diameter 16mm
Switch position 1 x Off/(On)
Switching current (max.) 2A
Switching Voltage 36V DC/AC

Reviews

Be the first to submit a review

Trustpilot