TRU COMPONENTS TC-13599524 Main switch 250 V 6 A 49.4x26x15 mm 2x Off/On latch

MPN
TC-13599524
EAN-13
4064161476223
Order Code
18-2976
Country of Origin
China
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
2+ £2.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 877 in stock

TRU COMPONENTS TC-13599524 is a high-quality main switch designed for reliable performance in electrical systems, capable of handling up to 250 V AC and a current of 6 A. Featuring a robust construction with dimensions of 49.4 x 26 x 15 mm, this push-button switch includes a dual off/on latch mechanism, providing secure and precise control for various applications. Commonly utilised in domestic and industrial electrical panels, the switch is well-suited for controlling power circuits, machinery, and equipment requiring secure on/off functionality. Its durable design ensures longevity and dependable operation in demanding environments. This component is ideal for engineers seeking a reliable solution for circuit control and management.
Type TC-13599524
Contact Configuration SPST
Switch Function On/Off
Current Rating N/A
Mounting Panel
Voltage Rating 250V
Illumination N/A
Panel Cutout Dimensions N/A
Button Diameter 3.3mm
Casing/button Colour Black
Contact Material Cu-alloy, nickel plated
Contact Resistance <20mΩ
Contact Type 2 makers
Content 1
Dimensions (L x W x H) 49.4 x 26 x 15 mm
Durability 10,000 cycles
Electrical lifespan 10,000 cycles
Functions latch
Height 15mm
Insulation Resistance 100mΩ
Length 49.4mm
Material Thermoplastic
Maximum Temperature 80°C
Min. temperature -10°C
Product Type Main switch
Resistance 100mΩ
Switch position 2 x Off/On
Switch/button features Protruding
Switching current (max.) 6A
Switching Voltage 250V AC
Width 26mm

Reviews

Be the first to submit a review

Trustpilot