TRU COMPONENTS TC-13224152 ONPOW Pushbutton Yellow Momentary 36V IP65

MPN
TC-13224152
EAN-13
4064161342146
Order Code
18-2623
Country of Origin
China
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
1+ £6.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 50 in stock

TRU COMPONENTS TC-13224152 is a push-button switch known for its durability and versatility in demanding environments. This ONPOW model, labelled as ONPOW6316F-10E/Q/Y/12V/S, operates at 36 volts DC or AC with a current rating of 2 amperes, and features a momentary 'Off/(On)' operation. It is designed with a yellow actuator and an IP65 ingress protection rating, ensuring protection against dust ingress and low-pressure water jets from any direction. This switch is commonly employed in industrial control panels, automation systems, and equipment that requires reliable, sealed actuation. Its robust construction and ease of integration make it ideal for applications in harsh conditions where environmental resistance is essential.
Type ONPOW6316F-10E/Q/Y/12V/S
Contact Configuration SPNO
Switch Function Off-(On)
Mounting Panel
Voltage Rating 12V
Illumination Yellow
Panel Cutout Dimensions 16.2
Bulb Type LED (monochrome)
Colour Yellow
Connection Quick-connect
Content 1
Dielectric Strength 1,500 V, RMS 50 Hz, 1 min.
Electrical lifespan 50,000 cycles
Functions momentary
IP Rating IP65
Lighting Type Circular lighting
Material Stainless steel
Maximum Temperature 55°C
Min. temperature -25°C
Product Type Pushbutton
Recess Diameter 16mm
Switch position 1 x Off/(On)
Switching current (max.) 2A
Switching Voltage 36V DC/AC

Reviews

Be the first to submit a review

Trustpilot