Shiverpeaks BS12-09015 DSL Cable Black 0.5 m TAE-F to RJ45 8p2c Network Cable |
17-5754
|
|
Despatched within 4 working days - 4 in stock
|
3+ £1.65
Price per unit Ex VAT
|
DSL Cable |
0.5m |
Black |
Round |
DSL |
Telephone |
angled on one side |
TAE-F plug |
RJ45 plug |
Cable |
1 |
1 |
Copper |
Shiverpeaks BS12-09016 DSL Cable TAE-F to RJ45 White 0.5 m |
17-5755
|
|
Despatched within 4 working days - 14 in stock
|
2+ £1.71
Price per unit Ex VAT
|
DSL Cable |
0.5m |
White |
Round |
DSL |
Telephone |
angled on one side |
TAE-F plug |
RJ45 plug |
Cable |
1 |
1 |
Copper |
Shiverpeaks BS12-09045 DSL Cable Black 3m TAE-F plug to RJ45 8p2c plug |
17-5756
|
|
Despatched within 4 working days - 9 in stock
|
2+ £2.42
Price per unit Ex VAT
|
DSL Cable |
3m |
Black |
Round |
DSL |
Telephone |
angled on one side |
TAE-F plug |
RJ45 plug |
Cable |
1 |
1 |
Copper |
Shiverpeaks BS12-09046 DSL Cable White 3m TAE-F to RJ45 8p2c |
17-5757
|
|
Despatched within 4 working days - 21 in stock
|
2+ £2.56
Price per unit Ex VAT
|
DSL Cable |
3m |
White |
Round |
DSL |
Telephone |
angled on one side |
TAE-F plug |
RJ45 plug |
Cable |
1 |
1 |
Copper |
Shiverpeaks BS12-09075 DSL Cable Black 10m TAE-F to RJ45 8p2c |
17-5758
|
|
Despatched within 4 working days - 7 in stock
|
1+ £4.59
Price per unit Ex VAT
|
DSL Cable |
10m |
Black |
Round |
DSL |
Telephone |
angled on one side |
TAE-F plug |
RJ45 plug |
Cable |
1 |
1 |
Copper |
Shiverpeaks BS12-09076 DSL Cable TAE-F to RJ45 White 10m Network Cable |
17-5759
|
|
Despatched within 4 working days - 18 in stock
|
1+ £4.67
Price per unit Ex VAT
|
DSL Cable |
10m |
White |
Round |
DSL |
Telephone |
angled on one side |
TAE-F plug |
RJ45 plug |
Cable |
1 |
1 |
Copper |
Shiverpeaks BS12-09086 DSL Cable White 15 m TAE-F to RJ45 8p2c |
17-5760
|
|
Despatched within 4 working days - 6 in stock
|
1+ £6.25
Price per unit Ex VAT
|
DSL Cable |
15m |
White |
Round |
DSL |
Telephone |
angled on one side |
TAE-F plug |
RJ45 plug |
Cable |
1 |
1 |
Copper |
Shiverpeaks BS12-09096 DSL Cable 20m White TAE-F to RJ45 8p2c Network Cable |
17-5761
|
|
Despatched within 4 working days - 1 in stock
|
1+ £7.90
Price per unit Ex VAT
|
DSL Cable |
20m |
White |
Round |
DSL |
|
angled on one side |
TAE-F plug |
RJ45 8p2c plug |
Cable |
1 |
1 |
Copper |
Shiverpeaks BS12-09155 Cable DSL TAE-F to RJ45 Black 1.5m |
17-5762
|
|
Despatched within 4 working days - 6 in stock
|
2+ £2.01
Price per unit Ex VAT
|
DSL Cable |
1.5m |
Black |
Round |
DSL |
Telephone |
angled on one side |
TAE-F plug |
RJ45 plug |
Cable |
1 |
1 |
Copper |
Shiverpeaks BS12-09156 DSL Cable 1 TAE-F plug 1 RJ45 plug 1.5 m White |
17-5763
|
|
Available to back orderBack order, lead time 14 days
|
2+ £2.42
Price per unit Ex VAT
|
DSL Cable |
1.5m |
White |
Round |
DSL |
Telephone |
angled on one side |
TAE-F plug |
RJ45 plug |
Cable |
1 |
1 |
Copper |
Shiverpeaks BS12-09265 DSL Cable 6 m Black 1x TAE-F plug 1x RJ45 8p2c plug |
17-5764
|
|
Despatched within 4 working days - 4 in stock
|
2+ £3.30
Price per unit Ex VAT
|
DSL Cable |
6m |
Black |
Round |
DSL |
Telephone |
angled on one side |
TAE-F plug |
RJ45 plug |
Cable |
1 |
1 |
Copper |
Shiverpeaks BS12-09266 DSL Cable White 6 m TAE-F plug to RJ45 8p2c plug |
17-5765
|
|
Despatched within 4 working days - 5 in stock
|
2+ £3.30
Price per unit Ex VAT
|
DSL Cable |
6m |
White |
Round |
DSL |
Telephone |
angled on one side |
TAE-F plug |
RJ45 plug |
Cable |
1 |
1 |
Copper |
Shiverpeaks BS70000-3 Shiverpeaks DSL Cable Black 3m TAE-F to RJ11 6p2c |
17-5766
|
|
Despatched within 4 working days - 22 in stock
|
2+ £1.89
Price per unit Ex VAT
|
Phone Cable |
3m |
Black |
|
Phone |
|
angled on one side |
TAE-F plug |
RJ11 6p4c plug |
Cable |
1 |
1 |
Copper |
Shiverpeaks BS70000-6 Shiverpeaks DSL Cable Black 6m TAE-F to RJ11 6p2c |
17-5767
|
|
Despatched within 4 working days - 13 in stock
|
2+ £2.13
Price per unit Ex VAT
|
Phone Cable |
6m |
Black |
|
Phone |
|
angled on one side |
TAE-F plug |
RJ11 6p4c plug |
Cable |
1 |
1 |
Copper |
Shiverpeaks BS70078-0.5 ISDN Cable 1x RJ45 plug to 1x RJ45 plug 0.5 m Orange |
17-5771
|
|
|
3+ £1.48
Price per unit Ex VAT
|
ISDN Cable |
0.5m |
Orange |
Round |
ISDN |
ISDN |
straight |
RJ45 8p4c plug |
RJ45 8p4c plug |
Cable |
1 |
1 |
Copper |
Shiverpeaks BS70078-M-1 ISDN Cable 1x RJ45 plug 1m Magenta |
17-5772
|
|
|
3+ £1.78
Price per unit Ex VAT
|
ISDN Cable |
1m |
Magenta |
Round |
ISDN |
ISDN |
straight |
RJ45 8p4c plug |
RJ45 8p4c plug |
Cable |
1 |
1 |
Copper |
Shiverpeaks BS70078-M-3 ISDN Cable RJ45 plugs 3 m Magenta Network Cable |
17-5773
|
|
|
2+ £2.05
Price per unit Ex VAT
|
ISDN Cable |
3m |
Magenta |
Round |
ISDN |
ISDN |
straight |
RJ45 8p4c plug |
RJ45 8p4c plug |
Cable |
1 |
1 |
Copper |
Shiverpeaks BS70083-6/6 Cable RJ12 to RJ12 Black 3m ISDN |
17-5774
|
|
Despatched within 4 working days - 227 in stock
|
3+ £1.61
Price per unit Ex VAT
|
ISDN Cable |
3m |
Black |
Flat |
ISDN |
ISDN |
straight |
RJ12 6p6c plug |
RJ12 6p6c plug |
Cable |
1 |
1 |
Copper |
Shiverpeaks BS70086 Shiverpeaks Cable RJ11 to RJ11 Black 6m Network Cable |
17-5775
|
|
Despatched within 4 working days - 58 in stock
|
3+ £1.65
Price per unit Ex VAT
|
Phone Cable |
6m |
Black |
Flat |
Phone |
ISDN |
straight |
RJ11 6p4c plug |
RJ11 6p4c plug |
Cable |
1 |
1 |
Copper |
Shiverpeaks BS70086-6/6 Shiverpeaks Western Cable RJ12 6p6c 6 m Black ISDN |
17-5776
|
|
Despatched within 4 working days - 107 in stock
|
2+ £2.13
Price per unit Ex VAT
|
Phone Cable |
6m |
Black |
Flat |
Phone |
ISDN |
straight |
RJ12 6p6c plug |
RJ12 6p6c plug |
Cable |
1 |
1 |
Copper |
Shiverpeaks BS70090 Network Cable RJ11 6p4c Plug Black 10m |
17-5777
|
|
Despatched within 4 working days - 13 in stock
|
2+ £2.32
Price per unit Ex VAT
|
Western Cable |
10m |
Black |
Flat |
Western |
RJ11 |
straight |
RJ11 6p4c plug |
RJ11 6p4c plug |
Cable |
1 |
1 |
Copper |
Shiverpeaks BS70090-6/6 Cable RJ12 6p6c Black 10m ISDN Network Cable |
17-5778
|
|
Despatched within 4 working days - 28 in stock
|
2+ £3.04
Price per unit Ex VAT
|
Phone Cable |
10m |
Black |
Flat |
Phone |
ISDN |
straight |
RJ12 6p6c plug |
RJ12 6p6c plug |
Cable |
1 |
1 |
Copper |
Shiverpeaks BS70090-8/4 Cable 1x RJ45 8p4c plug 10 m Black ISDN Network Cable |
17-5779
|
|
|
2+ £3.70
Price per unit Ex VAT
|
Phone Cable |
10m |
Black |
Flat |
Phone |
ISDN |
straight |
RJ45 8p4c plug |
RJ45 8p4c plug |
Cable |
1 |
1 |
Copper |
Shiverpeaks BS70095-8/4 Cable 1x RJ45 8p4c plug 15 m Black ISDN Network |
17-5780
|
|
|
2+ £3.90
Price per unit Ex VAT
|
ISDN Cable |
15m |
Black |
Flat |
ISDN |
ISDN |
straight |
RJ45 8p4c plug |
RJ45 8p4c plug |
Cable |
1 |
1 |
Copper |
Shiverpeaks BS70226 Cable extension RJ11 6p4c plug to socket 6m Black |
17-5791
|
|
Despatched within 4 working days - 12 in stock
|
2+ £2.42
Price per unit Ex VAT
|
Phone Cable extension |
6m |
Black |
Flat |
Phone |
ISDN |
straight |
RJ11 6p4c plug |
RJ11 6p4c socket |
Cable extension |
1 |
1 |
Copper |
Shiverpeaks BS70226-8/8 extension cable 6m black for ISDN RJ45 plug to socket |
17-5792
|
|
Despatched within 4 working days - 2 in stock
|
1+ £4.37
Price per unit Ex VAT
|
Phone Cable extension |
6m |
Black |
Flat |
Phone |
ISDN |
straight |
RJ45 8p8c plug |
TAE-N connector |
Cable extension |
1 |
1 |
Copper |
Shiverpeaks BS70230 Cable extension RJ11 plug-socket 10m Black ISDN |
17-5793
|
|
Despatched within 4 working days - 4 in stock
|
2+ £3.20
Price per unit Ex VAT
|
Phone Cable extension |
10m |
Black |
Flat |
Phone |
ISDN |
straight |
RJ11 6p4c plug |
RJ11 6p4c socket |
Cable extension |
1 |
1 |
Copper |
Shiverpeaks BS70253 ISDN Cable Black 3m RJ11 to RJ45 |
17-5794
|
|
Despatched within 4 working days - 244 in stock
|
3+ £1.31
Price per unit Ex VAT
|
ISDN Cable |
3m |
Black |
Flat |
ISDN |
ISDN |
straight |
RJ45 8p4c plug |
RJ11 6p4c plug |
Cable |
1 |
1 |
Copper |
Shiverpeaks BS70256 ISDN Cable RJ11 to RJ45 Black 6m |
17-5795
|
|
Despatched within 4 working days - 75 in stock
|
3+ £1.52
Price per unit Ex VAT
|
ISDN Cable |
6m |
Black |
Flat |
ISDN |
|
straight |
RJ11 6p4c plug |
RJ45 8p4c plug |
Cable |
1 |
1 |
Copper |
Shiverpeaks BS70260 ISDN Cable RJ11 to RJ45 10 m Black |
17-5796
|
|
Despatched within 4 working days - 35 in stock
|
2+ £2.19
Price per unit Ex VAT
|
ISDN Cable |
10m |
Black |
Flat |
ISDN |
|
straight |
RJ11 6p4c plug |
RJ45 8p4c plug |
Cable |
1 |
1 |
Copper |
Shiverpeaks BS70265 ISDN Cable RJ11 to RJ45 Black 15m |
17-5797
|
|
Despatched within 4 working days - 10 in stock
|
1+ £3.57
Price per unit Ex VAT
|
ISDN Cable |
15m |
Black |
Flat |
ISDN |
ISDN |
straight |
RJ45 8p4c plug |
RJ11 6p4c plug |
Cable |
1 |
1 |
Copper |