Shiverpeaks BS70226 Cable extension RJ11 6p4c plug to socket 6m Black

MPN
BS70226
Brand
Shiverpeaks
EAN-13
4017538092007
Order Code
17-5791
Country of Origin
China
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
2+ £2.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 12 in stock

Shiverpeaks BS70226 is a high-quality cable extension designed for network applications, featuring an RJ11 6P4C plug to socket configuration with a length of 6 metres. This black cable is suitable for ISDN applications, serving as an essential lead in digital phone systems. As a part of the network cable assemblies category, it ensures reliable connectivity and signal transmission in professional and industrial settings. The cable is engineered for use in environments where extension of digital communication lines is required, accommodating a range of voice and data transmission scenarios. Its compatibility with various network interfaces makes it a versatile component in telecommunications infrastructure.
Type Phone Cable extension
Length 6m
Colour Black
No. of A connectors 1
No. of B connections 1
Cable Design Flat
Cable Use Phone
Connection Type ISDN
Connector Version straight
Core Material Copper
Type A RJ11 6p4c plug
Type B RJ11 6p4c socket
Version Cable extension

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot