Shiverpeaks BS70256 ISDN Cable RJ11 to RJ45 Black 6m

MPN
BS70256
Brand
Shiverpeaks
EAN-13
4017538982995
Order Code
17-5795
Country of Origin
China
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
3+ £1.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 76 in stock

Shiverpeaks BS70256 is the Manufacturer's Part Number for an ISDN cable designed for use in digital telephone networking and data transmission systems. This cable is a 6-metre long connection assembly that seamlessly interfaces RJ11 and RJ45 connectors, catering to standard Integrated Services Digital Network (ISDN) applications. The cable's robust construction ensures reliable performance, making it ideal for connecting digital phones to network interfaces in both residential and commercial environments. Engineers utilise this cable in scenarios requiring efficient data mobilisation over digital telecommunication lines, where stable and consistent signal transmission is essential. With a product identifier of 04017538982995, the Shiverpeaks ISDN cable meets the demands of network installations needing dependable connectivity solutions.
Type ISDN Cable
Length 6m
Colour Black
No. of A connectors 1
No. of B connections 1
Cable Design Flat
Cable Use ISDN
Connector Version straight
Core Material Copper
Type A RJ11 6p4c plug
Type B RJ45 8p4c plug
Version Cable

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot