Shiverpeaks BS12-09155 Cable DSL TAE-F to RJ45 Black 1.5m

MPN
BS12-09155
Brand
Shiverpeaks
EAN-13
4017538010438
Order Code
17-5762
Country of Origin
China
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
2+ £2.01
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 6 in stock

Shiverpeaks BS12-09155 is a network cable assembly designed for efficient and reliable data transmission. This cable, identified by the manufacturer part number BS12-09155 and the EAN 04017538010438, serves as a DSL cable with a TAE-F to RJ45 connection, measuring 1.5 metres in length and finished in black. It is commonly utilised in telecommunications to connect DSL modems to telephone sockets or to interface IP telephony equipment, making it an essential component in both residential and commercial network setups. The robust design ensures a stable connection, reducing potential signal interference, and making it suitable for environments that demand consistent data throughput. This cable aligns with the requirements of DSL splitter integration and IP phone configurations, supporting engineers in the deployment of network systems where clear and reliable communication lines are critical.
Type DSL Cable
Length 1.5m
Colour Black
No. of A connectors 1
No. of B connections 1
Cable Design Round
Cable Use DSL
Connection Type Telephone
Connector Version angled on one side
Core Material Copper
Type A TAE-F plug
Type B RJ45 plug
Version Cable

Alternatives (7)

Reviews

Be the first to submit a review

Trustpilot