Shiverpeaks BS70226-8/8 extension cable 6m black for ISDN RJ45 plug to socket

MPN
BS70226-8/8
Brand
Shiverpeaks
EAN-13
4017538982919
Order Code
17-5792
Country of Origin
China
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
1+ £4.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Shiverpeaks BS70226-8/8 is a high-quality extension cable designed specifically for ISDN applications, featuring a robust 6-metre length and a sleek black finish. This digital phone cable falls under the category of network cable assemblies and serves as an essential component for creating reliable ISDN connections in both residential and professional settings. Equipped with an RJ45 plug to socket configuration, it facilitates seamless integration with telecommunication systems. Commonly utilised in engineering environments that demand stable digital communication links, this Western cable extension is engineered to provide exceptional performance and durability in various networking applications. Its identification number is 04017538982919, ensuring traceability and compatibility in technical inventories.
Type Phone Cable extension
Length 6m
Colour Black
No. of A connectors 1
No. of B connections 1
Cable Design Flat
Cable Use Phone
Connection Type ISDN
Connector Version straight
Core Material Copper
Type A RJ45 8p8c plug
Type B TAE-N connector
Version Cable extension

Reviews

Be the first to submit a review

Trustpilot