Shiverpeaks BS12-09045 DSL Cable Black 3m TAE-F plug to RJ45 8p2c plug

MPN
BS12-09045
Brand
Shiverpeaks
EAN-13
4017538010445
Order Code
17-5756
Country of Origin
China
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
2+ £2.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 9 in stock

Shiverpeaks BS12-09045 is a robust DSL cable designed to facilitate high-performance network connections. This cable measures 3 metres in length and features a TAE-F plug on one end, connecting conveniently to a DSL splitter, and an RJ45 8p2c plug on the other, suitable for network devices. Typically utilised in telecommunications, this cable is engineered for use with DSL modems and IP phones, ensuring reliable data transmission in professional and residential settings. Its durable construction is intended to withstand regular flexing and handling, ensuring longevity in demanding environments. Ideal for technicians and engineers, the Shiverpeaks BS12-09045 plays a vital role in network cable assemblies, offering compatibility with various telecommunications infrastructure.
Type DSL Cable
Length 3m
Colour Black
No. of A connectors 1
No. of B connections 1
Cable Design Round
Cable Use DSL
Connection Type Telephone
Connector Version angled on one side
Core Material Copper
Type A TAE-F plug
Type B RJ45 plug
Version Cable

Alternatives (8)

Reviews

Be the first to submit a review

Trustpilot