Shiverpeaks BS12-09015 DSL Cable Black 0.5 m TAE-F to RJ45 8p2c Network Cable

MPN
BS12-09015
Brand
Shiverpeaks
EAN-13
4017538010421
Order Code
17-5754
Country of Origin
China
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
3+ £1.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 7 in stock

Shiverpeaks BS12-09015 is a 0.5 metre DSL cable designed to connect DSL splitters to network devices, typified by a TAE-F to RJ45 8p2c configuration. This black cable is part of the Network Cable Assemblies category and features a durable construction suitable for residential and commercial telecommunication installations. The BS12-09015 cable efficiently supports digital subscriber line applications, ensuring seamless transmission of data between DSL modems and IP phones. Engineers may utilise this cable in scenarios requiring reliable interconnections within network infrastructures, particularly where DSL services are implemented. Its design and material choices conform to standardised specifications, ensuring compatibility and robust performance.
Type DSL Cable
Length 0.5m
Colour Black
No. of A connectors 1
No. of B connections 1
Cable Design Round
Cable Use DSL
Connection Type Telephone
Connector Version angled on one side
Core Material Copper
Type A TAE-F plug
Type B RJ45 plug
Version Cable

Alternatives (7)

Reviews

Be the first to submit a review

Trustpilot