Shiverpeaks BS12-09075 DSL Cable Black 10m TAE-F to RJ45 8p2c

MPN
BS12-09075
Brand
Shiverpeaks
EAN-13
4017538010469
Order Code
17-5758
Country of Origin
China
  • Free UK shipping available
View Full Product Range (31)
Qty Was Unit Price (Ex VAT)
1+ £5.40 £4.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Shiverpeaks BS12-09075 is a robust network cable assembly designed for reliable connectivity in telecommunications applications. This DSL cable, measuring 10 metres in length, features a TAE-F connector on one end and an RJ45 8p2c connector on the other, providing a versatile solution for connecting DSL modems or routers to telephone networks. The cable's black outer sheath ensures durability and resistance to wear, making it suitable for both residential and commercial installations. Typical engineering applications include use in DSL splitter systems and as an IP phone cable, facilitating efficient data transmission for internet and voice communications. By incorporating high-quality materials and precise engineering standards, the Shiverpeaks BS12-09075 DSL cable supports consistent network performance and connectivity.
Type DSL Cable
Length 10m
Colour Black
No. of A connectors 1
No. of B connections 1
Cable Design Round
Cable Use DSL
Connection Type Telephone
Connector Version angled on one side
Core Material Copper
Type A TAE-F plug
Type B RJ45 plug
Version Cable

Alternatives (6)

Reviews

Be the first to submit a review

Trustpilot