Shiverpeaks BS70260 ISDN Cable RJ11 to RJ45 10 m Black

MPN
BS70260
Brand
Shiverpeaks
EAN-13
4017538983039
Order Code
17-5796
Country of Origin
China
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
2+ £2.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 35 in stock

Shiverpeaks BS70260 is a high-quality ISDN cable assembly designed for reliable digital telecommunication connections. This durable cable, featuring a length of 10 metres and finished in black, provides an efficient solution for linking ISDN devices and networks through an RJ11 to RJ45 interface. Its robust construction and precise engineering ensure minimal signal loss and interference, making it ideal for maintaining stable communication lines in both residential and commercial settings. This ISDN lead, identified by the barcode 04017538983039, is suitable for applications where dependable digital phone connections are crucial, such as in office networks and telecommunications infrastructure.
Type ISDN Cable
Length 10m
Colour Black
No. of A connectors 1
No. of B connections 1
Cable Design Flat
Cable Use ISDN
Connector Version straight
Core Material Copper
Type A RJ11 6p4c plug
Type B RJ45 8p4c plug
Version Cable

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot