Shiverpeaks BS70265 ISDN Cable RJ11 to RJ45 Black 15m

MPN
BS70265
Brand
Shiverpeaks
EAN-13
4017538983077
Order Code
17-5797
Country of Origin
China
  • Free UK shipping available
View Full Product Range (31)
Qty Was Unit Price (Ex VAT)
1+ £4.20 £3.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Shiverpeaks BS70265 is an ISDN cable designed for integrated services digital network applications, featuring an RJ11 connector on one end and an RJ45 connector on the other, with a length of 15 metres. This network cable assembly is characterised by high-quality construction intended to maintain signal integrity over extended distances, making it ideal for connecting digital phones and other ISDN-compatible devices to network infrastructure. Its robust design ensures reliable performance in office environments where durable and long-lasting connectivity is essential. The cable's versatility makes it suitable for use in both residential and commercial digital communication systems, providing an efficient means to transmit clear and stable digital signals.
Type ISDN Cable
Length 15m
Colour Black
No. of A connectors 1
No. of B connections 1
Cable Design Flat
Cable Use ISDN
Connection Type ISDN
Connector Version straight
Core Material Copper
Type A RJ45 8p4c plug
Type B RJ11 6p4c plug
Version Cable

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot