Shiverpeaks BS12-09156 DSL Cable 1 TAE-F plug 1 RJ45 plug 1.5 m White

MPN
BS12-09156
Brand
Shiverpeaks
EAN-13
4017538010506
Order Code
17-5763
Country of Origin
China
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
2+ £2.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 11 days

Shiverpeaks BS12-09156 is a DSL cable featuring one TAE-F plug and one RJ45 plug, extending to a length of 1.5 metres, and is finished in white. Designed for use in a variety of network cable assemblies, this cable serves as a reliable component in DSL connections, efficiently linking DSL splitters to routers or modems. Its construction also supports its use in IP telephony applications, providing robust connectivity between IP phones and network ports. With a focus on delivering consistent and high-quality data transmission, the cable is an essential tool in both residential and commercial networking environments where stable DSL connections are required. The product's compatibility and reliability are underscored by its EAN of 04017538010506, making it a sound choice for technical implementations demanding durability and performance.
Type DSL Cable
Length 1.5m
Colour White
No. of A connectors 1
No. of B connections 1
Cable Design Round
Cable Use DSL
Connection Type Telephone
Connector Version angled on one side
Core Material Copper
Type A TAE-F plug
Type B RJ45 plug
Version Cable

Alternatives (7)

Reviews

Be the first to submit a review

Trustpilot