Shiverpeaks BS70090-6/6 Cable RJ12 6p6c Black 10m ISDN Network Cable

MPN
BS70090-6/6
Brand
Shiverpeaks
EAN-13
4017538982988
Order Code
17-5778
Country of Origin
China
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
2+ £3.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 28 in stock

Shiverpeaks BS70090-6/6 is designed as a robust cable assembly intended for digital communication networks, with a focus on ISDN applications. This reliable Network Cable Assembly features a RJ12 6p6c connector configuration and is manufactured in a 10-metre length, making it suitable for flexible installation requirements. The Shiverpeaks BS70090-6/6, identified by its GTIN 04017538982988, serves as an essential component for establishing connections in digital phone systems, where stable data transmission is crucial. It is particularly well-suited for engineering settings that require consistent performance in transmitting digital signals across ISDN networks. This Western Cable, supplied in a singular piece, ensures high integrity and durability, promoting reliable communication in demanding environments.
Type Phone Cable
Length 10m
Colour Black
No. of A connectors 1
No. of B connections 1
Cable Design Flat
Cable Use Phone
Connection Type ISDN
Connector Version straight
Core Material Copper
Type A RJ12 6p6c plug
Type B RJ12 6p6c plug
Version Cable

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot