Shiverpeaks BS12-09086 DSL Cable White 15 m TAE-F to RJ45 8p2c

MPN
BS12-09086
Brand
Shiverpeaks
EAN-13
4017538010544
Order Code
17-5760
Country of Origin
China
  • Free UK shipping available
View Full Product Range (31)
Qty Was Unit Price (Ex VAT)
1+ £7.35 £6.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Shiverpeaks BS12-09086 is a high-quality, white DSL cable designed to facilitate the connection between TAE-F and RJ45 8p2c interfaces over a distance of up to 15 metres. This network cable assembly features robust construction, offering enhanced performance for IP telephony and data applications, making it ideal for use as a DSL splitter or IP phone cable. The product supports reliable data transmission for residential, commercial, and industrial networking environments, ensuring consistent connectivity between modems, routers, and telecommunications equipment. Engineered for durability, the Shiverpeaks BS12-09086 cable is a dependable solution for those requiring stable high-speed digital subscriber line connections.
Type DSL Cable
Length 15m
Colour White
No. of A connectors 1
No. of B connections 1
Cable Design Round
Cable Use DSL
Connection Type Telephone
Connector Version angled on one side
Core Material Copper
Type A TAE-F plug
Type B RJ45 plug
Version Cable

Alternatives (6)

Reviews

Be the first to submit a review

Trustpilot