Shiverpeaks BS70083-6/6 Cable RJ12 to RJ12 Black 3m ISDN

MPN
BS70083-6/6
Brand
Shiverpeaks
EAN-13
4017538982902
Order Code
17-5774
Country of Origin
China
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
3+ £1.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 227 in stock

Shiverpeaks BS70083-6/6 is an ISDN cable designed for reliable digital communication applications, featuring a 3-metre connection between RJ12 interfaces. This network cable assembly accommodates high-quality data transmission in ISDN systems, suitable for use in both commercial and residential settings where stable digital phone connectivity is required. Engineered for precision, the black cable ensures seamless integration into existing setups where RJ12 connectors are standard, and it serves as a robust link for managing ISDN network needs. Typical applications include facilitating digital telephone services or other compatible telecommunication processes, offering a dependable solution for engineers and technicians who require durable network connections. The Shiverpeaks BS70083-6/6 cable is identified by the GTIN 04017538982902, ensuring compatibility with various professional ISDN setups.
Type ISDN Cable
Length 3m
Colour Black
No. of A connectors 1
No. of B connections 1
Cable Design Flat
Cable Use ISDN
Connection Type ISDN
Connector Version straight
Core Material Copper
Type A RJ12 6p6c plug
Type B RJ12 6p6c plug
Version Cable

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot