Shiverpeaks BS12-09076 DSL Cable TAE-F to RJ45 White 10m Network Cable

MPN
BS12-09076
Brand
Shiverpeaks
EAN-13
4017538010605
Order Code
17-5759
Country of Origin
China
  • Free UK shipping available
View Full Product Range (31)
Qty Was Unit Price (Ex VAT)
1+ £5.40 £4.67
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Shiverpeaks BS12-09076 is a robust DSL cable designed for high-quality connectivity in digital subscriber line (DSL) applications. This network cable assembly features a TAE-F connector on one end, suitable for the German standard telephone interface, and an RJ45 connector on the other, facilitating easy integration with various telecommunications equipment. The white cable has a length of 10 metres, making it ideal for installations where extended reach is required without compromising signal integrity. Commonly used in setting up DSL splitters and connecting IP phones, this cable serves as a critical component in both residential and commercial network infrastructures, ensuring reliable data transmission. With its precision-engineered design, the Shiverpeaks BS12-09076 ensures compatibility and performance in diverse communication systems.
Type DSL Cable
Length 10m
Colour White
No. of A connectors 1
No. of B connections 1
Cable Design Round
Cable Use DSL
Connection Type Telephone
Connector Version angled on one side
Core Material Copper
Type A TAE-F plug
Type B RJ45 plug
Version Cable

Alternatives (6)

Reviews

Be the first to submit a review

Trustpilot