Shiverpeaks BS70090 Network Cable RJ11 6p4c Plug Black 10m

MPN
BS70090
Brand
Shiverpeaks
EAN-13
4017538982827
Order Code
17-5777
Country of Origin
China
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
2+ £2.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 13 in stock

Shiverpeaks BS70090 is a robust network cable assembly featuring an RJ11 6p4c plug, with a total length of 10 metres, presented in a black finish. Ideal for digital communication systems, this cable serves as an ISDN lead or digital phone cable, facilitating reliable data transmission for integrated services. Constructed to meet high-quality standards, it ensures optimum performance in network connections and telecommunication applications. The cable's durable design makes it suitable for use in professional environments where stable connectivity and precise signal integrity are critical. Engineered for versatility, the Shiverpeaks BS70090 caters to various technical settings, providing a dependable link for a range of telephony and network interfaces.
Type Western Cable
Length 10m
Colour Black
No. of A connectors 1
No. of B connections 1
Cable Design Flat
Cable Use Western
Connection Type RJ11
Connector Version straight
Core Material Copper
Type A RJ11 6p4c plug
Type B RJ11 6p4c plug
Version Cable

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot