Shiverpeaks BS70086-6/6 Shiverpeaks Western Cable RJ12 6p6c 6 m Black ISDN

MPN
BS70086-6/6
Brand
Shiverpeaks
EAN-13
4017538982940
Order Code
17-5776
Country of Origin
China
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
2+ £2.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 64 in stock

Shiverpeaks BS70086-6/6 is a high-quality ISDN cable designed for reliable digital communication, identified by the manufacturer’s part number 04017538982940. This cable, also known as a Western Cable, features an RJ12 6p6c connector configuration, ensuring a stable and secure connection for digital telecommunication systems. With a length of 6 metres and a sleek black finish, it is ideal for situations requiring durable and efficient data transmission. Typical applications of this network cable assembly include use in integrated services digital network (ISDN) systems where maintaining the integrity and speed of digital voice and data transfer is crucial. Engineers commonly employ this ISDN lead in both residential and business environments to facilitate seamless digital phone operations.
Type Phone Cable
Length 6m
Colour Black
No. of A connectors 1
No. of B connections 1
Cable Design Flat
Cable Use Phone
Connection Type ISDN
Connector Version straight
Core Material Copper
Type A RJ12 6p6c plug
Type B RJ12 6p6c plug
Version Cable

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot