Shiverpeaks BS12-09046 DSL Cable White 3m TAE-F to RJ45 8p2c

MPN
BS12-09046
Brand
Shiverpeaks
EAN-13
4017538010513
Order Code
17-5757
Country of Origin
China
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
2+ £2.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 21 in stock

Shiverpeaks BS12-09046 is a high-performance DSL cable designed to facilitate reliable network connections. This 3-metre white cable features a TAE-F connector on one end and an RJ45 8p2c connector on the other, making it suitable for use in network cable assemblies. It provides a stable connection for applications such as DSL splitters, IP phone systems, and other network configurations where a dependable interface between telecommunications equipment and network infrastructure is required. Known for its robust construction, the Shiverpeaks BS12-09046 ensures optimal signal transmission, which is essential for engineers seeking to maintain high-quality digital communication channels.
Type DSL Cable
Length 3m
Colour White
No. of A connectors 1
No. of B connections 1
Cable Design Round
Cable Use DSL
Connection Type Telephone
Connector Version angled on one side
Core Material Copper
Type A TAE-F plug
Type B RJ45 plug
Version Cable

Alternatives (8)

Reviews

Be the first to submit a review

Trustpilot