Shiverpeaks BS70090-8/4 Cable 1x RJ45 8p4c plug 10 m Black ISDN Network Cable

Order Code:

17-5779

Brand: Shiverpeaks MPN: BS70090-8/4 EAN-13: 4017538982759

Discontinued


Shiverpeaks BS70090-8/4 is a high-quality ISDN network cable designed to meet stringent requirements for reliable data transmission. This cable features a single RJ45 8p4c plug and extends to a length of 10 metres, offering flexibility and ease of installation in various digital telecommunication settings. Engineered for optimal performance, the cable is particularly suitable for applications involving ISDN setups or digital phone systems requiring precise and efficient transmission of data signals. Constructed with robust black sheathing, it ensures durability and resistance to environmental factors, making it ideal for both commercial and residential network installations. Commonly used in network cable assemblies, its alternate description as a Shiverpeaks BS70090-8/4 Western Cable highlights its versatility in supporting structured cabling solutions.
Length 10m
Colour Black
Type Network cable
Cable Design Flat
Cable Use Phone
Connection Type ISDN
Connector Version straight
Core Material Copper
No. of A connectors 1
No. of B connections 1
Product Type Phone Cable
Type A RJ45 8p4c plug
Type B RJ45 8p4c plug
Version Cable

Alternatives (1)


Trustpilot