Shiverpeaks BS70000-6 Shiverpeaks DSL Cable Black 6m TAE-F to RJ11 6p2c

MPN
BS70000-6
Brand
Shiverpeaks
EAN-13
4017538985927
Order Code
17-5767
Country of Origin
China
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
2+ £2.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 13 in stock

Shiverpeaks BS70000-6 is a high-quality DSL cable designed to facilitate efficient data transmission between telecommunication equipment and modems. Engineered with a TAE-F connector on one end and an RJ11 6p2c connector on the other, this 6-metre cable is ideal for environments requiring robust and reliable connectivity solutions, such as connecting DSL splitters to modems or configuring IP phone systems. The cable supports flexible installation scenarios for network infrastructure, where its durable construction ensures optimal performance and longevity in both residential and commercial settings. With its black exterior, the BS70000-6 is suited for installations where discrete cable management is desired. This model, identified by the product code 04017538985927, offers adaptability and precision in any network setup, making it an essential component for engineers focused on maintaining consistent and efficient communication lines.
Type Phone Cable
Length 6m
Colour Black
No. of A connectors 1
No. of B connections 1
Cable Use Phone
Connector Version angled on one side
Core Material Copper
Type A TAE-F plug
Type B RJ11 6p4c plug
Version Cable

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot