Shiverpeaks BS12-09265 DSL Cable 6 m Black 1x TAE-F plug 1x RJ45 8p2c plug

MPN
BS12-09265
Brand
Shiverpeaks
EAN-13
4017538010452
Order Code
17-5764
Country of Origin
China
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
2+ £3.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4 in stock

Shiverpeaks BS12-09265 is a high-quality DSL cable designed for efficient networking applications. This cable, identifiable by the EAN 04017538010452, features one TAE-F plug and one RJ45 8p2c plug, making it suitable for connecting a DSL splitter to an integrated services digital network or enabling connections within IP telephony systems. With a length of 6 metres, it provides flexibility in various engineering setups where extended reach is needed. Commonly used in environments where stable broadband connections are critical, such as residential or small office networking installations, the cable's robust build ensures reliable performance and longevity in operation.
Type DSL Cable
Length 6m
Colour Black
No. of A connectors 1
No. of B connections 1
Cable Design Round
Cable Use DSL
Connection Type Telephone
Connector Version angled on one side
Core Material Copper
Type A TAE-F plug
Type B RJ45 plug
Version Cable

Alternatives (9)

Reviews

Be the first to submit a review

Trustpilot