Shiverpeaks BS70078-M-3 ISDN Cable RJ45 plugs 3 m Magenta Network Cable

Order Code:

17-5773

Brand: Shiverpeaks MPN: BS70078-M-3 EAN-13: 4017538040862
Qty Unit Price (Ex VAT)
2+ £2.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
10 in stock, despatched in 4 working days

Shiverpeaks BS70078-M-3 is an ISDN cable featuring RJ45 plugs, designed for efficient digital communication over a length of 3 metres with a distinctive magenta colour, identified by the EAN number 04017538040862. This network cable assembly is tailored for integrated services digital network (ISDN) systems, providing a reliable connection for digital voice and data transmission, primarily used in network infrastructure setups and telecommunications. The durable construction ensures optimal performance in professional environments, making it suitable for applications such as linking digital telephone systems, connecting network hardware, and supporting data networks in both small-scale and enterprise-level installations. The cable is engineered to meet rigorous standards, providing consistent signal quality and reliable connectivity for advanced digital applications.
Colour Magenta
Type Network cable
Cable Design Round
Cable Length 3m
Cable Use ISDN
Connection Type ISDN
Connector Version straight
Core Material Copper
No. of A connectors 1
No. of B connections 1
Product Type ISDN Cable
Type A RJ45 8p4c plug
Type B RJ45 8p4c plug
Version Cable

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot