Shiverpeaks BS70078-M-1 ISDN Cable 1x RJ45 plug 1m Magenta

MPN
BS70078-M-1
Brand
Shiverpeaks
EAN-13
4017538040749
Order Code
17-5772
Country of Origin
China
View Full Product Range (31)

Discontinued


Shiverpeaks BS70078-M-1 is a high-quality ISDN cable designed for reliable digital communication applications. This cable features a single RJ45 plug and spans a length of 1 metre, providing an optimal solution for connecting ISDN devices in network assemblies. Coloured in magenta, the cable is easily identifiable among other network components. Engineers typically use the Shiverpeaks BS70078-M-1 ISDN cable in environments requiring stable and efficient transmission of digital signals, such as in digital phone networks and data communication systems. The product identified by the GTIN 04017538040749 ensures compatibility and performance in professional settings demanding precise and consistent data connections.
Type ISDN Cable
Length 1m
Colour Magenta
No. of A connectors 1
No. of B connections 1
Cable Design Round
Cable Use ISDN
Connection Type ISDN
Connector Version straight
Core Material Copper
Type A RJ45 8p4c plug
Type B RJ45 8p4c plug
Version Cable

Trustpilot