Shiverpeaks BS70253 ISDN Cable Black 3m RJ11 to RJ45

MPN
BS70253
Brand
Shiverpeaks
EAN-13
4017538982957
Order Code
17-5794
Country of Origin
China
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
3+ £1.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 87 in stock

Shiverpeaks BS70253 is a high-quality ISDN cable designed for reliable digital communication. This 3-metre cable features an RJ11 to RJ45 connector configuration, making it ideal for connecting ISDN devices to network interfaces. Constructed with durable materials, the cable ensures consistent data transmission, which is essential for maintaining the integrity of digital phone communications. Engineers frequently use this cable type in systems requiring efficient data transfer across telecommunication networks, allowing for stable connections between modems, routers, and ISDN terminals. This cable is an excellent choice for those seeking a dependable solution in network cable assemblies.
Type ISDN Cable
Length 3m
Colour Black
No. of A connectors 1
No. of B connections 1
Cable Design Flat
Cable Use ISDN
Connection Type ISDN
Connector Version straight
Core Material Copper
Type A RJ45 8p4c plug
Type B RJ11 6p4c plug
Version Cable

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot