Shiverpeaks BS70230 Cable extension RJ11 plug-socket 10m Black ISDN

MPN
BS70230
Brand
Shiverpeaks
EAN-13
4017538092014
Order Code
17-5793
Country of Origin
China
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
2+ £3.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4 in stock

Shiverpeaks BS70230 is a high-quality digital phone cable designed as a cable extension for ISDN systems. Featuring an RJ11 plug-socket interface, it extends network connectivity efficiently over a distance of 10 metres, making it ideal for situations where devices must be placed away from primary ISDN outlets. The cable is constructed with durable materials and finished in black, suiting most technical environments. This cable is particularly suited for integrating digital phone systems within an office or industrial setting, where reliable telecommunications connections are essential. The efficient design of the BS70230 supports network integrity by maintaining signal clarity across its length, making it a vital component in network cable assemblies.
Type Phone Cable extension
Length 10m
Colour Black
No. of A connectors 1
No. of B connections 1
Cable Design Flat
Cable Use Phone
Connection Type ISDN
Connector Version straight
Core Material Copper
Type A RJ11 6p4c plug
Type B RJ11 6p4c socket
Version Cable extension

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot