Shiverpeaks BS70000-3 Shiverpeaks DSL Cable Black 3m TAE-F to RJ11 6p2c

MPN
BS70000-3
Brand
Shiverpeaks
EAN-13
4017538985880
Order Code
17-5766
Country of Origin
China
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
2+ £1.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 22 in stock

Shiverpeaks BS70000-3 is a durable and reliable DSL cable designed for efficient data transmission in network applications. This specific cable measures 3 metres in length and features a TAE-F connector on one end and an RJ11 6p2c connector on the other, facilitating seamless connections between DSL modems and telecommunications networks. The cable, identifiable by the code 04017538985880, ensures a stable connection, making it ideal for environments requiring high-performance DSL connectivity, such as broadband internet setup and integrated IP phone systems. Engineered with meticulous attention to detail, the cable's robust design supports not only home networking but also commercial applications where dependable DSL connection is paramount.
Type Phone Cable
Length 3m
Colour Black
No. of A connectors 1
No. of B connections 1
Cable Use Phone
Connector Version angled on one side
Core Material Copper
Type A TAE-F plug
Type B RJ11 6p4c plug
Version Cable

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot