Shiverpeaks BS12-09016 DSL Cable TAE-F to RJ45 White 0.5 m

MPN
BS12-09016
Brand
Shiverpeaks
EAN-13
4017538010490
Order Code
17-5755
Country of Origin
China
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
2+ £1.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 9 in stock

Shiverpeaks BS12-09016 is a DSL cable designed for seamless data transmission in network cable assemblies. This 0.5 metre cable features a TAE-F connector on one end and an RJ45 connector on the other, facilitating the connection between DSL splitters and IP phones or other network devices. Engineers rely on this cable for its reliability and compact form factor, making it suitable for installations where space is limited. Additionally, with a product identifier of 04017538010490, the Shiverpeaks BS12-09016 is a dependable component in settings requiring efficient network infrastructure solutions.
Type DSL Cable
Length 0.5m
Colour White
No. of A connectors 1
No. of B connections 1
Cable Design Round
Cable Use DSL
Connection Type Telephone
Connector Version angled on one side
Core Material Copper
Type A TAE-F plug
Type B RJ45 plug
Version Cable

Alternatives (7)

Reviews

Be the first to submit a review

Trustpilot