Shiverpeaks BS12-09266 DSL Cable White 6 m TAE-F plug to RJ45 8p2c plug

MPN
BS12-09266
Brand
Shiverpeaks
EAN-13
4017538010520
Order Code
17-5765
Country of Origin
China
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
2+ £3.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 5 in stock

Shiverpeaks BS12-09266 is a DSL cable designed for reliable network connections, featuring a 6-metre length with a TAE-F plug to RJ45 8p2c plug configuration. This white cable, identified by the GTIN 04017538010520, is suitable for linking DSL splitters to modems or routers, and it can also serve in configurations requiring an IP phone cable or general IP cable connectivity. As part of network cable assemblies, it provides a dependable option for extending digital subscriber line services within residential or office environments, allowing for efficient broadband communication installations. Its robust design ensures consistent performance, making it a preferred choice for engineers looking to integrate or upgrade DSL-based network systems.
Type DSL Cable
Length 6m
Colour White
No. of A connectors 1
No. of B connections 1
Cable Design Round
Cable Use DSL
Connection Type Telephone
Connector Version angled on one side
Core Material Copper
Type A TAE-F plug
Type B RJ45 plug
Version Cable

Alternatives (9)

Reviews

Be the first to submit a review

Trustpilot