Shiverpeaks BS12-09096 DSL Cable 20m White TAE-F to RJ45 8p2c Network Cable

MPN
BS12-09096
Brand
Shiverpeaks
EAN-13
4017538010568
Order Code
17-5761
Country of Origin
China
  • Free UK shipping available
View Full Product Range (31)
Qty Was Unit Price (Ex VAT)
1+ £9.13 £7.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Shiverpeaks BS12-09096 is a DSL cable that extends 20 metres in length, featuring a TAE-F connector on one end and an RJ45 8P2C connector on the other. Designed for network communication, this cable is utilised to connect DSL modems or routers to telephony networks, making it particularly suitable for DSL splitter and IP phone cable configurations. This cable assembly enables stable and reliable data transmission essential for both residential and commercial internet applications. Given its specific connector types, it facilitates seamless integration into telecommunication systems that require precise and secure connectivity solutions. The unique configuration of this cable ensures optimal performance in environments demanding robust network infrastructure.
Type DSL Cable
Length 20m
Colour White
No. of A connectors 1
No. of B connections 1
Cable Design Round
Cable Use DSL
Connector Version angled on one side
Core Material Copper
Type A TAE-F plug
Type B RJ45 8p2c plug
Version Cable

Alternatives (8)

Reviews

Be the first to submit a review

Trustpilot