Shiverpeaks BS70095-8/4 Cable 1x RJ45 8p4c plug 15 m Black ISDN Network

MPN
BS70095-8/4
Brand
Shiverpeaks
EAN-13
4017538982797
Order Code
17-5780
Country of Origin
China

Discontinued


Shiverpeaks BS70095-8/4 is a robust ISDN network cable designed to facilitate reliable digital communication. The cable features a single RJ45 8p4c plug and measures 15 metres in length, finished in a black jacket for discrete installations. This ISDN lead is engineered for high-performance data transmission, making it an ideal choice for integrating digital phone systems and other networked communication devices. As a type of Network Cable Assembly, it addresses the requirements of digital communication systems by ensuring reduced interference and enhanced signal clarity. Its durable construction and precise connectivity make it suitable for commercial and office environments where dependable network infrastructure is paramount.
Cable Design Flat
Cable Use ISDN
Colour Black
Connection Type ISDN
Connector Version straight
Core Material Copper
Length 15m
No. of A connectors 1
No. of B connections 1
Product Type ISDN Cable
Type Network cable
Type A RJ45 8p4c plug
Type B RJ45 8p4c plug
Version Cable

Alternatives (1)


Trustpilot