Shiverpeaks BS70078-0.5 ISDN Cable 1x RJ45 plug to 1x RJ45 plug 0.5 m Orange

MPN
BS70078-0.5
Brand
Shiverpeaks
EAN-13
4017538040589
Order Code
17-5771
Country of Origin
China
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
3+ £1.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1 in stock

Shiverpeaks BS70078-0.5 is an ISDN cable featuring a 0.5-metre length, terminated with RJ45 plugs on each end, and distinguished by its vibrant orange colour. This network cable assembly is specifically designed to facilitate digital phone connections, making it ideal for integrated services digital network (ISDN) applications where reliable voice and data communication is critical. Typical engineering applications include connecting ISDN devices, such as digital phones and networking equipment, within residential, commercial, or industrial settings. The durable construction ensures optimal signal integrity and minimal signal loss, adhering to the high standards expected in professional environments. The product can be identified by its EAN code 04017538040589, providing ease of procurement across technical supply channels.
Type ISDN Cable
Length 0.5m
Colour Orange
No. of A connectors 1
No. of B connections 1
Cable Design Round
Cable Use ISDN
Connection Type ISDN
Connector Version straight
Core Material Copper
Type A RJ45 8p4c plug
Type B RJ45 8p4c plug
Version Cable

Reviews

Be the first to submit a review

Trustpilot