Shiverpeaks BS70086 Shiverpeaks Cable RJ11 to RJ11 Black 6m Network Cable

MPN
BS70086
Brand
Shiverpeaks
EAN-13
4017538982780
Order Code
17-5775
Country of Origin
China
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
3+ £1.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 58 in stock

Shiverpeaks BS70086 is a high-quality network cable assembly designed for efficient digital communication. This cable features RJ11 connectors on both ends and extends across a length of 6 metres, providing ample reach for various configurations. Its robust construction supports IDSN connections, serving effectively as an ISDN lead or digital phone cable. The black exterior ensures durability and resistance to wear, making it suitable for use in office network setups or integrated into communication systems where reliable data transmission is crucial. The BS70086 cable is particularly useful for installations requiring precision and stability, often found in telecommunications infrastructure or connected to digital network interfaces.
Type Phone Cable
Length 6m
Colour Black
No. of A connectors 1
No. of B connections 1
Cable Design Flat
Cable Use Phone
Connection Type ISDN
Connector Version straight
Core Material Copper
Type A RJ11 6p4c plug
Type B RJ11 6p4c plug
Version Cable

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot