Omron G5Q-1-EU DC12 Relay SPST NO 12V 10A Compact High Power |
14-8101
|
|
Available to back orderBack order, lead time 4 months
|
60+ £1.75
Price per unit Ex VAT
|
12V DC |
SPST (to be defined) |
10A |
22.5mm |
|
|
|
16.5mm |
|
|
|
|
|
|
|
|
|
|
|
|
Omron G5Q-1-PW DC5 Relay SPDT High Capacity Compact Design |
14-8185
|
|
Order in multiples of 100
Despatched within 5 working days - 377 in stock
|
100+ £1.33
Price per unit Ex VAT
|
5V DC |
1CO (SPDT) |
10A |
22.5mm |
|
|
|
16.5mm |
|
|
|
|
|
|
|
|
|
|
|
|
Omron G5Q-1-PW DC12 Relay Compact Miniature 12V DC 10A SPDT |
14-8186
|
|
Order in multiples of 100
Despatched within 5 working days - 428 in stock
|
100+ £1.33
Price per unit Ex VAT
|
12V DC |
1CO (SPDT) |
10A |
22.5mm |
|
|
|
16.5mm |
|
|
|
|
|
|
|
|
|
|
|
|
Omron G5Q-1-PW DC24 Relay Compact SPDT 24V DC 10A Switching |
14-8187
|
|
Order in multiples of 100
Despatched within 5 working days - 438 in stock
|
100+ £1.33
Price per unit Ex VAT
|
24V DC |
1CO (SPDT) |
10A |
22.5mm |
|
|
|
16.5mm |
|
|
|
|
|
|
|
|
|
|
|
|
Omron G5Q-1-HA DC5 Relay Compact SPDT 5VDC High Sensitivity |
14-8189
|
|
Order in multiples of 100
Available to back orderBack order, lead time 4 months
|
100+ £1.24
Price per unit Ex VAT
|
5V DC |
1CO (SPDT) |
10A |
22.5mm |
|
|
|
16.5mm |
|
|
|
|
|
|
|
|
|
|
|
|
Omron G5Q-1-HA-PW DC5 Relay Compact SPST 5V 10A |
14-8207
|
|
Available to back orderBack order, lead time 4 months
|
80+ £3.55
Price per unit Ex VAT
|
5V DC |
SPST (to be defined) |
10A |
22.5mm |
|
|
|
16.5mm |
|
|
|
|
|
|
|
|
|
|
|
|
Omron G5Q-1-HA DC12 Relay Compact SPDT 12V 10A Low Noise |
14-8226
|
|
Order in multiples of 100
Despatched within 5 working days - 348 in stock
|
100+ £1.35
Price per unit Ex VAT
|
12V DC |
1CO (SPDT) |
10A |
22.5mm |
|
|
|
16.5mm |
|
|
|
|
|
|
|
|
|
|
|
|
Omron G5Q-1-HA-PW Relay 5VDC SPDT 10A Miniature High Sensitivity |
14-8229
|
|
Order in multiples of 100
Available to back orderBack order, lead time 4 months
|
100+ £1.34
Price per unit Ex VAT
|
5V DC |
1CO (SPDT) |
10A |
22.5mm |
|
|
|
16.5mm |
|
|
|
|
|
|
|
|
|
|
|
|
Omron G5Q-1-HA-PW DC12 Relay Compact SPST-NO Sealed PCB Mount |
14-8289
|
|
Order in multiples of 125
Despatched within 5 working days - 35 in stock
|
125+ £2.11
Price per unit Ex VAT
|
12V DC |
SPST (to be defined) |
10A |
22.5mm |
|
PCB |
|
16.5mm |
|
|
|
|
|
|
|
|
|
|
|
|
Omron G5Q-1-EU DC12 Relay 12V Compact High Performance |
14-8343
|
|
Order in multiples of 150
Despatched within 5 working days - 1,343 in stock
|
150+ £1.51
Price per unit Ex VAT
|
12V DC |
|
|
22.5mm |
|
|
|
16.5mm |
|
|
|
|
|
|
|
|
|
|
|
|
Omron G5Q-1-EU-DC12(SP) Relay 1 Form C SPST-NO 12V DC 10A 250VAC |
15-4590
|
|
Available to back orderBack order, lead time 4 months
|
60+ £1.39
Price per unit Ex VAT
|
12V DC |
SPST (to be defined) |
10A |
22.5mm |
|
|
|
16.5mm |
|
|
|
|
|
|
|
|
|
|
|
|
Omron G5Q-1-EU DC5 Relay SPDT 5V Compact High-Sensitivity 10A |
15-4737
|
|
Order in multiples of 150
Despatched within 5 working days - 1,000 in stock
|
150+ £3.24
Price per unit Ex VAT
|
5V DC |
1CO (SPDT) |
10A |
20mm |
400mW |
|
63O |
10.0mm |
Silver Alloy |
100mO |
18.9mm |
105°C |
40°C |
PCB |
Power Relay |
G5Q |
EN/IEC, CSA certified, VDE, UL Recognised |
250V ac |
30V dc |
PCB Pin |
Omron G5Q-1-DC5(SP) Relay SPST-NO Contact 5VDC 10A Compact |
15-5010
|
|
Order in multiples of 125
Despatched within 5 working days - 450 in stock
|
125+ £1.59
Price per unit Ex VAT
|
5V DC |
SPST (to be defined) |
10A |
22.5mm |
|
|
|
16.5mm |
|
|
|
|
|
|
|
|
|
|
|
|
Omron G5Q-1-PW-DC12(TY) Relay SPDT 12VDC 10A Compact PCB Mount |
15-5035
|
|
Order in multiples of 100
Despatched within 5 working days - 428 in stock
|
100+ £1.38
Price per unit Ex VAT
|
12V DC |
1CO (SPDT) |
10A |
22.5mm |
|
PCB |
|
16.5mm |
|
|
|
|
|
|
|
|
|
|
|
|
Omron G5Q-1-PW-DC24(TY) Relay 24VDC SPST Compact Power Relay |
15-5036
|
|
Order in multiples of 100
Despatched within 5 working days - 438 in stock
|
100+ £1.61
Price per unit Ex VAT
|
24V DC |
SPST (to be defined) |
10A |
22.5mm |
|
|
|
16.5mm |
|
|
|
|
|
|
|
|
|
|
|
|
Omron G5Q-1-PW-DC5 Relay SPDT 5V DC 10A Compact Power |
15-5037
|
|
Order in multiples of 100
Despatched within 5 working days - 377 in stock
|
100+ £1.73
Price per unit Ex VAT
|
5V DC |
1CO (SPDT) |
10A |
22.5mm |
|
|
|
16.5mm |
|
|
|
|
|
|
|
|
|
|
|
|
Omron G5Q-1-HA-DC12 Relay SPST-NO 12VDC 10A Low Profile Compact |
15-5042
|
|
Order in multiples of 125
Available to back orderBack order, lead time 4 months
|
125+ £1.30
Price per unit Ex VAT
|
12V DC |
SPST (to be defined) |
10A |
22.5mm |
|
|
|
16.5mm |
|
|
|
|
|
|
|
|
|
|
|
|
Omron G5Q-1-HA-DC5 Relay SPST-NO 5VDC 10A Compact Power Relay |
15-5043
|
|
Order in multiples of 100
Available to back orderBack order, lead time 4 months
|
100+ £1.59
Price per unit Ex VAT
|
5V DC |
SPST (to be defined) |
10A |
22.5mm |
|
|
|
16.5mm |
|
|
|
|
|
|
|
|
|
|
|
|
Omron G5Q-1-HA-PW-DC5 Relay Compact SPDT 5V 10A |
15-5121
|
|
Available to back orderBack order, lead time 4 months
|
80+ £2.46
Price per unit Ex VAT
|
5V DC |
1CO (SPDT) |
10A |
22.5mm |
|
|
|
16.5mm |
|
|
|
|
|
|
|
|
|
|
|
|
Omron G5Q-1-HA-PW-DC12(SP) Relay Compact SPST 12V DC PCB Mount |
15-5122
|
|
Available to back orderBack order, lead time 4 months
|
80+ £2.03
Price per unit Ex VAT
|
12V DC |
SPST (to be defined) |
10A |
22.5mm |
|
PCB |
|
16.5mm |
|
|
|
|
|
|
|
|
|
|
|
|
Omron G5Q-1-HA-PW-DC24(SP) Relay DPST 24V 10A Compact Reliable |
15-5123
|
|
Available to back orderBack order, lead time 4 months
|
80+ £2.46
Price per unit Ex VAT
|
24V DC |
DPST (to be defined) |
10A |
22.5mm |
|
|
|
16.5mm |
|
|
|
|
|
|
|
|
|
|
|
|
Omron G5Q-1-HA-DC12 Relay Compact SPDT 12V DC High Capacity |
15-5272
|
|
Order in multiples of 100
Despatched within 5 working days - 348 in stock
|
100+ £1.63
Price per unit Ex VAT
|
12V DC |
1CO (SPDT) |
10A |
22.5mm |
|
|
|
16.5mm |
|
|
|
|
|
|
|
|
|
|
|
|
Omron G5Q-1-HA-PW-DC5 Relay 5V SPST-NO 10A Compact PCB Mount |
15-5287
|
|
Order in multiples of 100
Available to back orderBack order, lead time 4 months
|
100+ £2.29
Price per unit Ex VAT
|
5V DC |
SPST (to be defined) |
10A |
22.5mm |
|
PCB |
|
16.5mm |
|
|
|
|
|
|
|
|
|
|
|
|
Omron G5Q-1-HA-PW-DC24 Relay Compact SinglePole DPDT 24V |
15-5341
|
|
Order in multiples of 100
Despatched within 5 working days - 171 in stock
|
100+ £2.29
Price per unit Ex VAT
|
24V DC |
2CO (DPDT) |
10A |
22.5mm |
|
|
|
16.5mm |
|
|
|
|
|
|
|
|
|
|
|
|
Omron G5Q-1-DC24 Relay SPST 24VDC 10A Compact High Power |
15-5493
|
|
Order in multiples of 100
Despatched within 5 working days - 59 in stock
|
100+ £1.59
Price per unit Ex VAT
|
24V DC |
SPST (to be defined) |
10A |
22.5mm |
|
|
|
16.5mm |
|
|
|
|
|
|
|
|
|
|
|
|
Omron G5Q-1-PW-DC24(SP) Relay SPDT 24VDC PCB Mount 10A |
15-5531
|
|
Order in multiples of 100
Despatched within 5 working days - 236 in stock
|
100+ £1.66
Price per unit Ex VAT
|
24V DC |
1CO (SPDT) |
10A |
22.5mm |
|
PCB |
|
16.5mm |
|
|
|
|
|
|
|
|
|
|
|
|
Omron G5Q-1-HA-PW-DC12 Relay SPST-NO 12VDC 10A Compact Power Relay |
15-5590
|
|
Order in multiples of 125
Despatched within 5 working days - 35 in stock
|
125+ £2.18
Price per unit Ex VAT
|
12V DC |
SPST (to be defined) |
10A |
22.5mm |
|
|
|
16.5mm |
|
|
|
|
|
|
|
|
|
|
|
|
Omron G5Q-1-DC12(SP) Relay SPST 10A 250VAC Compact |
15-5626
|
|
Order in multiples of 100
Despatched within 5 working days - 140 in stock
|
100+ £1.66
Price per unit Ex VAT
|
12V DC |
SPST (to be defined) |
10A |
22.5mm |
|
|
|
16.5mm |
|
|
|
|
|
|
|
|
|
|
|
|
Omron G5Q-1-EU-DC12(TY) Relay SPDT 12V DC 10A Compact Design |
15-5944
|
|
Order in multiples of 150
Despatched within 5 working days - 1,343 in stock
|
150+ £1.68
Price per unit Ex VAT
|
12V DC |
1CO (SPDT) |
10A |
22.5mm |
|
|
|
16.5mm |
|
|
|
|
|
|
|
|
|
|
|
|
Omron G5Q-1-PW-DC5 Relay 5VDC SPDT Compact Power Switch |
15-6055
|
|
Order in multiples of 100
Despatched within 5 working days - 102 in stock
|
100+ £1.65
Price per unit Ex VAT
|
5V DC |
1CO (SPDT) |
10A |
22.5mm |
|
|
|
16.5mm |
|
|
|
|
|
|
|
|
|
|
|
|