Omron G5Q-1-HA-PW-DC5 Relay 5V SPST-NO 10A Compact PCB Mount

MPN
G5Q-1-HA-PW-DC5(TY)
Brand
Omron
Order Code
15-5287
Country of Origin
China
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
100+ £2.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Available to back orderBack order, lead time 4 months

The Omron G5Q-1-HA-PW-DC5 relay is a compact PCB mount component.

It features a single pole single throw normally open (SPST-NO) configuration with a 5V coil voltage and 10A switching capacity.

This component is commonly used in household appliances and industrial equipment for reliable switching.

Its compact design allows for efficient use of space in tight electronic assemblies.


Coil Voltage 5V DC
Contact Configuration SPST (to be defined)
Switching Current 10A
Length 22.5mm
Mounting Type PCB
Type Power Relay
Width 16.5mm

Reviews

Be the first to submit a review

Trustpilot