Omron G5Q-1-EU-DC12(TY) Relay SPDT 12V DC 10A Compact Design

MPN
G5Q-1-EU-DC12(TY)
Brand
Omron
Order Code
15-5944
Country of Origin
China
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
150+ £1.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 150
Despatched within 5 working days - 1,343 in stock

The Omron G5Q-1-EU-DC12(TY) is a compact relay with a single pole double throw (SPDT) configuration.

It operates at 12V DC and is capable of handling a 10A current.

This relay is suitable for switching applications in household appliances or industrial equipment.

Its compact design makes it ideal for space-constrained environments.


Coil Voltage 12V DC
Contact Configuration 1CO (SPDT)
Switching Current 10A
Length 22.5mm
Type Power Relay
Width 16.5mm

Reviews

Be the first to submit a review

Trustpilot