Omron G5Q-1-HA DC12 Relay Compact SPDT 12V 10A Low Noise

MPN
G5QN6555F
Brand
Omron
Order Code
14-8226
Country of Origin
China
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
100+ £1.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Despatched within 5 working days - 348 in stock

The Omron G5QN6555F Relay is a compact and low-noise SPDT relay designed for versatile applications.

It operates at 12V DC and has a 10A switching capacity.

The relay is ideal for home appliances, office machines, and audio-visual equipment.

It ensures reliable performance in noise-sensitive environments.


Coil Voltage 12V DC
Contact Configuration 1CO (SPDT)
Switching Current 10A
Length 22.5mm
Type Power Relay
Width 16.5mm

Reviews

Be the first to submit a review

Trustpilot