Omron G5Q-1-PW-DC24(SP) Relay SPDT 24VDC PCB Mount 10A

MPN
G5Q-1-PW-DC24(SP)
Brand
Omron
Order Code
15-5531
Country of Origin
China
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
100+ £1.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Despatched within 5 working days - 236 in stock

The Omron G5Q-1-PW-DC24(SP) is a relay with an SPDT contact configuration, designed for 24VDC operation.

It is capable of handling up to 10A, making it suitable for a variety of electrical applications.

This part is PCB mountable, allowing for integration into circuit boards.

It is typically used in industrial control systems, home appliances, and automation projects.


Coil Voltage 24V DC
Contact Configuration 1CO (SPDT)
Switching Current 10A
Length 22.5mm
Mounting Type PCB
Type Power Relay
Width 16.5mm

Reviews

Be the first to submit a review

Trustpilot